22 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B220JT500XT1K

DigiKey Part Number
1284-100B220JT500XT1KTR-ND - Tape & Reel (TR)
1284-100B220JT500XT1KCT-ND - Cut Tape (CT)
1284-100B220JT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B220JT500XT1K
Description
CAP CER 22PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B220JT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,71000 €6,71 €
104,99600 €49,96 €
504,31240 €215,62 €
1004,10080 €410,08 €
5003,84758 €1.923,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,63161 €3.631,61 €
2.0003,54021 €7.080,42 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:8,32040 €