RN731JTTD2742F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,04169 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01379 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 269
Unit Price: 0,23000 €
Datasheet

Upgrade


YAGEO
In Stock: 2.220
Unit Price: 0,13000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08489 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02185 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.000
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 39.204
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,14826 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,03846 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,02800 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,37768 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,45431 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,45431 €
Datasheet
27.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2742F25

DigiKey Part Number
2019-RN731JTTD2742F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2742F25
Description
RES 27.4K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2742F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2742F25KOA Speer Electronics, Inc.02019-RN73R1JTTD2742F25CT-ND0,04169 €Direct
RT0603FRD0727K4LYAGEO0RT0603FRD0727K4L-ND0,01379 €Direct
3-2176089-8TE Connectivity Passive Product269A110246CT-ND0,23000 €Upgrade
AT0603BRD0727K4LYAGEO2.22013-AT0603BRD0727K4LCT-ND0,13000 €Upgrade
AT0603CRD0727K4LYAGEO0AT0603CRD0727K4L-ND0,08489 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes