


CPF0603B27K4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B27K4E1TR-ND - Tape & Reel (TR) 1712-CPF0603B27K4E1CT-ND - Cut Tape (CT) 1712-CPF0603B27K4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B27K4E1 |
Description | RES SMD 27.4KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B27K4E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,15470 € | 15,47 € |
| 250 | 0,14384 € | 35,96 € |
| 500 | 0,13642 € | 68,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12970 € | 129,70 € |
| 2.000 | 0,12366 € | 247,32 € |
| 3.000 | 0,12043 € | 361,29 € |
| 5.000 | 0,11666 € | 583,30 € |
| 7.000 | 0,11435 € | 800,45 € |
| 10.000 | 0,11206 € | 1.120,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

