
RK73H2ETTD2212F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD2212FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2212FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2212FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2212F |
Description | RES 22.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2212F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04920 € | 4,92 € |
| 250 | 0,04220 € | 10,55 € |
| 500 | 0,04046 € | 20,23 € |
| 1.000 | 0,03781 € | 37,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02670 € | 133,50 € |
| 10.000 | 0,02503 € | 250,30 € |
| 15.000 | 0,02421 € | 363,15 € |
| 25.000 | 0,02333 € | 583,25 € |
| 35.000 | 0,02283 € | 799,05 € |
| 50.000 | 0,02235 € | 1.117,50 € |
| 60.000 | 0,02226 € | 1.335,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

