
SBS 9012 JTK | |
|---|---|
DigiKey Part Number | 3746-SBS9012JTKTR-ND - Tape & Reel (TR) 3746-SBS9012JTKCT-ND - Cut Tape (CT) 3746-SBS9012JTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBS 9012 JTK |
Description | DUAL-IN-LINE SWITCH FOR SMT, IC- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Brass | |
Contact Finish | Tin | |
Height Above Board | 0.126" (3.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.217" (30.92mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,29500 € | 22,95 € |
| 25 | 2,12720 € | 53,18 € |
| 100 | 1,89500 € | 189,50 € |
| 250 | 1,75976 € | 439,94 € |
| 500 | 1,66796 € | 833,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,79058 € | 1.969,64 € |
| 2.200 | 1,71365 € | 3.770,03 € |
| 3.300 | 1,67008 € | 5.511,26 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,39760 € |


