Round Spacer Unthreaded #8 Nylon 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Nylon 0.375" (9.53mm) 3/8" Natural
893
893

893

DigiKey Part Number
36-893-ND
Manufacturer
Manufacturer Product Number
893
Description
ROUND SPACER #8 NYLON 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Nylon 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.170" (4.32mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Factory Stock: 3.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,20700 €2,07 €
250,18440 €4,61 €
1000,15630 €15,63 €
5000,12950 €64,75 €
1.0000,11967 €119,67 €
2.5000,10806 €270,15 €
5.0000,10022 €501,10 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €