



892 | |
|---|---|
DigiKey Part Number | 36-892-ND |
Manufacturer | |
Manufacturer Product Number | 892 |
Description | ROUND SPACER #8 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17600 € | 4,40 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,12342 € | 61,71 € |
| 1.000 | 0,11404 € | 114,04 € |
| 2.500 | 0,10296 € | 257,40 € |
| 5.000 | 0,09548 € | 477,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |


