



3038 | |
|---|---|
DigiKey Part Number | 36-3038-ND |
Manufacturer | |
Manufacturer Product Number | 3038 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2012 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.067" (1.70mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56480 € | 14,12 € |
| 100 | 0,47940 € | 47,94 € |
| 500 | 0,39892 € | 199,46 € |
| 1.000 | 0,36945 € | 369,45 € |
| 2.500 | 0,33481 € | 837,02 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |


