Pin Receptacle Connector 0.010" ~ 0.050" (0.25mm ~ 1.27mm) Standard Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1236

DigiKey Part Number
36-1236-ND
Manufacturer
Manufacturer Product Number
1236
Description
CONN PIN RCPT .010-.050 PRESSFIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.010" ~ 0.050" (0.25mm ~ 1.27mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit
Length - Overall
0.469" (11.90mm)
Accepts Pin Diameter
0.010" ~ 0.050" (0.25mm ~ 1.27mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.050" (1.27mm)
Mounting Hole Diameter
0.062" ~ 0.067" (1.57mm ~ 1.70mm)
Flange Diameter
0.080" (2.03mm)
Tail Diameter
-
Socket Depth
0.219" (5.56mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.358
Factory Stock: 14.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,17700 €1,77 €
250,15840 €3,96 €
1000,13400 €13,40 €
5000,11096 €55,48 €
1.0000,10252 €102,52 €
2.5000,09254 €231,35 €
5.0000,08579 €428,95 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €