


SC-10-1000 | |
|---|---|
DigiKey Part Number | 399-SC-10-1000-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-1000 |
Description | CMC 10MH 10A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height (Max) | 1.181" (30.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,62000 € | 13,62 € |
| 20 | 10,55500 € | 211,10 € |
| 40 | 9,95325 € | 398,13 € |
| 60 | 9,61750 € | 577,05 € |
| 100 | 9,21130 € | 921,13 € |
| 260 | 8,68185 € | 2.257,28 € |
| Unit Price without VAT: | 13,62000 € |
|---|---|
| Unit Price with VAT: | 16,88880 € |



