Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R66ED3100DQ7AK | |
|---|---|
DigiKey Part Number | 399-R66ED3100DQ7AKCT-ND - Cut Tape (CT) 399-R66ED3100DQ7AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R66ED3100DQ7AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ED3100DQ7AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,35240 € | 17,62 € |
| 100 | 0,31990 € | 31,99 € |
| 500 | 0,26520 € | 132,60 € |
| 1.000 | 0,24830 € | 248,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,22854 € | 639,91 € |
| 5.600 | 0,21812 € | 1.221,47 € |
| 8.400 | 0,21290 € | 1.788,36 € |
| 14.000 | 0,20711 € | 2.899,54 € |
| 19.600 | 0,20373 € | 3.993,11 € |
| 28.000 | 0,20047 € | 5.613,16 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,89280 € |




