
R66ED3100CK7AK | |
|---|---|
DigiKey Part Number | 399-R66ED3100CK7AKTR-ND - Tape & Reel (TR) 399-R66ED3100CK7AKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R66ED3100CK7AK |
Description | CAP FILM METAL RAD POLYESTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66ED3100CK7AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,34380 € | 17,19 € |
| 100 | 0,31240 € | 31,24 € |
| 500 | 0,25902 € | 129,51 € |
| 1.000 | 0,24253 € | 242,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,22810 € | 479,01 € |
| 4.200 | 0,21708 € | 911,74 € |
| 6.300 | 0,21156 € | 1.332,83 € |
| 10.500 | 0,20544 € | 2.157,12 € |
| 14.700 | 0,20187 € | 2.967,49 € |
| 21.000 | 0,19843 € | 4.167,03 € |
| 25.200 | 0,19680 € | 4.959,36 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

