C0805X223K2RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13405 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09862 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09044 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.710
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03940 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05028 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04569 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06063 €
Datasheet

Upgrade


TDK
In Stock: 2.671
Unit Price: 0,21000 €
Datasheet

Similar


TDK
In Stock: 5.728
Unit Price: 0,35000 €
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X223K2RACTU

DigiKey Part Number
399-C0805X223K2RACTUTR-ND - Tape & Reel (TR)
399-C0805X223K2RACTUCT-ND - Cut Tape (CT)
399-C0805X223K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X223K2RACTU
Description
CAP CER 0.022UF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21300 €2,13 €
500,15840 €7,92 €
1000,14140 €14,14 €
5000,11274 €56,37 €
1.0000,10391 €103,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09067 €362,68 €
8.0000,08575 €686,00 €
12.0000,08329 €999,48 €
20.0000,08056 €1.611,20 €
28.0000,07896 €2.210,88 €
40.0000,07742 €3.096,80 €
48.0000,07670 €3.681,60 €
96.0000,07424 €7.127,04 €
100.0000,07411 €7.411,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,43400 €