
C0805X223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X223K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X223K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805X223K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15050 € | 15,05 € |
| 500 | 0,12044 € | 60,22 € |
| 1.000 | 0,11116 € | 111,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09555 € | 382,20 € |
| 8.000 | 0,09035 € | 722,80 € |
| 12.000 | 0,08999 € | 1.079,88 € |
| 20.000 | 0,08957 € | 1.791,40 € |
| 28.000 | 0,08917 € | 2.496,76 € |
| 40.000 | 0,08747 € | 3.498,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

