C0805X103J1GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05127 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.063
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05740 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05633 €
Datasheet
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103J1GEC

DigiKey Part Number
C0805X103J1GEC-ND
Manufacturer
Manufacturer Product Number
C0805X103J1GEC
Description
CAP CER 0805 10NF 100V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103J1GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,13638 €545,52 €
Manufacturers Standard Package
Unit Price without VAT:0,13638 €
Unit Price with VAT:0,16911 €