
C0805X103J1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103J1GECAUTOTR-ND - Tape & Reel (TR) 399-C0805X103J1GECAUTOCT-ND - Cut Tape (CT) 399-C0805X103J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J1GECAUTO |
Description | CAP CER 0805 10NF 100V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27920 € | 13,96 € |
| 100 | 0,25220 € | 25,22 € |
| 500 | 0,20648 € | 103,24 € |
| 1.000 | 0,19237 € | 192,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17120 € | 684,80 € |
| 8.000 | 0,16333 € | 1.306,64 € |
| 12.000 | 0,15939 € | 1.912,68 € |
| 20.000 | 0,15502 € | 3.100,40 € |
| 28.000 | 0,15247 € | 4.269,16 € |
| 40.000 | 0,15001 € | 6.000,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

