C0805C223K1RACAUTO7210 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 17.915
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.000
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11005 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10270 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.790
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.003
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07483 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 269
Unit Price: 0,28000 €
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223K1RACAUTO7210

DigiKey Part Number
399-C0805C223K1RACAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C223K1RACAUTO7210CT-ND - Cut Tape (CT)
399-C0805C223K1RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223K1RACAUTO7210
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223K1RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17800 €1,78 €
500,13060 €6,53 €
1000,11600 €11,60 €
5000,09138 €45,69 €
1.0000,08377 €83,77 €
2.5000,07575 €189,38 €
5.0000,07092 €354,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,06496 €974,40 €
30.0000,06204 €1.861,20 €
45.0000,06057 €2.725,65 €
75.0000,05895 €4.421,25 €
105.0000,05800 €6.090,00 €
150.0000,05709 €8.563,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,37200 €