
C0805S223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-19416-2-ND - Tape & Reel (TR) 399-19416-1-ND - Cut Tape (CT) 399-19416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S223K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,11430 € | 57,15 € |
| 1.000 | 0,10528 € | 105,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09174 € | 366,96 € |
| 8.000 | 0,08671 € | 693,68 € |
| 12.000 | 0,08419 € | 1.010,28 € |
| 20.000 | 0,08140 € | 1.628,00 € |
| 28.000 | 0,07977 € | 2.233,56 € |
| 40.000 | 0,07820 € | 3.128,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

