B-01-RTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22808 €
Datasheet
2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Kinked Radial Bend 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-01-RTF

DigiKey Part Number
399-B-01-RTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B-01-RTF
Description
FERRITE BEAD 2 OHM AXIAL 1LN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Kinked Radial Bend 5A
Datasheet
 Datasheet
EDA/CAD Models
B-01-RTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2 Ohms @ 1 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-20°C ~ 70°C
Package / Case
Axial, Kinked Radial Bend
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.134" Dia x 0.512" L (3.40mm x 13.00mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22808 €456,16 €
Manufacturers Standard Package
Unit Price without VAT:0,22808 €
Unit Price with VAT:0,28282 €