52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM60-52B1-G1-R850

DigiKey Part Number
670-2516-2-ND - Tape & Reel (TR)
670-2516-1-ND - Cut Tape (CT)
670-2516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM60-52B1-G1-R850
Description
CONN PCI EXP MIN FML 52POS 0.031
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MM60-52B1-G1-R850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
52
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,04700 €10,47 €
250,98160 €24,54 €
500,93440 €46,72 €
1000,88980 €88,98 €
2500,83404 €208,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,76502 €650,27 €
1.7000,72851 €1.238,47 €
2.5500,70798 €1.805,35 €
4.2500,68293 €2.902,45 €
5.9500,66692 €3.968,17 €
8.5000,65036 €5.528,06 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,52520 €