1.5 µH Unshielded Molded Inductor 9 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMHC2511-1R5MHF-CT

DigiKey Part Number
3013-SMHC2511-1R5MHF-CT-ND
Manufacturer
Manufacturer Product Number
SMHC2511-1R5MHF-CT
Description
FIXED IND 1.5UH 9A 15 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Unshielded Molded Inductor 9 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Unshielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate 154,91 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,56800 €2,84 €
100,51600 €5,16 €
500,48200 €24,10 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,74400 €