
SQ4126-R68MHF-CT | |
|---|---|
DigiKey Part Number | 3013-SQ4126-R68MHF-CT-ND |
Manufacturer | |
Manufacturer Product Number | SQ4126-R68MHF-CT |
Description | FIXED IND 680NH 26A 1.39 MOHM |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 26 A 1.39mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.323" W (10.30mm x 8.20mm) | |
Height - Seated (Max) | 0.262" (6.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,73200 € | 7,32 € |
| 50 | 0,68840 € | 34,42 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,06640 € |

