Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43LD32128C-18BLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43LD32128C-18BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43LD32128C-18BLI-TR |
Description | 4G, 1.2/1.8V, LPDDR2, 128MX32, 5 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 4Gbit HSUL_12 533 MHz 5.5 ns 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-TFBGA (10x11.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,27420 € | 26.548,40 € |
| Unit Price without VAT: | 13,27420 € |
|---|---|
| Unit Price with VAT: | 16,46001 € |


