IS43LD32128B-18BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 17,01480 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 171
Unit Price: 22,38000 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 13,27420 €
Datasheet
SDRAM - Mobile LPDDR2-S4 Memory IC 4Gbit HSUL_12 533 MHz 5.5 ns 134-TFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LD32128B-18BLI-TR

DigiKey Part Number
706-IS43LD32128B-18BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43LD32128B-18BLI-TR
Description
IC DRAM 4GBIT HSUL 134TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2-S4 Memory IC 4Gbit HSUL_12 533 MHz 5.5 ns 134-TFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2-S4
Memory Size
Memory Organization
128M x 32
Memory Interface
HSUL_12
Clock Frequency
533 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.5 ns
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-TFBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00015,58548 €31.170,96 €
Manufacturers Standard Package
Unit Price without VAT:15,58548 €
Unit Price with VAT:19,32600 €