Similar

| PMA7107XUMA1 | |
|---|---|
| DigiKey Part Number | PMA7107XUMA1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PMA7107XUMA1 | 
| Description | IC RF TXRX+MCU ISM<1GHZ 38TSSOP | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 38-TFSOP (0.173", 4.40mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | General ISM < 1GHz | |
| Protocol | - | |
| Modulation | ASK, FSK | |
| Frequency | ||
| Data Rate (Max) | 32kbps | |
| Power - Output | 10dBm | |
| Sensitivity | - | |
| Memory Size | 6kB Flash, 12kB ROM, 256B RAM | |
| Serial Interfaces | I2C, SPI | |
| GPIO | 10 | |
| Voltage - Supply | 1.9V ~ 3.6V | |
| Current - Receiving | - | |
| Current - Transmitting | 8.9mA ~ 17.1mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | PG-TSSOP-38 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece