
ISK057N04LM6ATSA1 | |
|---|---|
DigiKey Part Number | 448-ISK057N04LM6ATSA1TR-ND - Tape & Reel (TR) 448-ISK057N04LM6ATSA1CT-ND - Cut Tape (CT) 448-ISK057N04LM6ATSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISK057N04LM6ATSA1 |
Description | MOSFET N-CH 40V 64A 6VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 64A (Tc) 2.1W (Ta), 39.1W (Tc) Surface Mount PG-VSON-6-1 |
Datasheet | Datasheet |
EDA/CAD Models | ISK057N04LM6ATSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.75mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 39.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-6-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,42110 € | 42,11 € |
| 500 | 0,32566 € | 162,83 € |
| 1.000 | 0,29491 € | 294,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22561 € | 676,83 € |
| 6.000 | 0,20826 € | 1.249,56 € |
| 9.000 | 0,19943 € | 1.794,87 € |
| 15.000 | 0,19364 € | 2.904,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |





