
IRS27952STRPBF | |
|---|---|
DigiKey Part Number | IRS27952STRPBFTR-ND - Tape & Reel (TR) IRS27952STRPBFCT-ND - Cut Tape (CT) IRS27952STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS27952STRPBF |
Description | IC REG CTRLR BUCK/HALF-BRG 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buck, Half-Bridge Regulator Positive, Isolation Capable Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS27952STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck, Half-Bridge | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 18V | |
Frequency - Switching | Up to 500Hz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62700 € | 16,27 € |
| 25 | 1,48480 € | 37,12 € |
| 100 | 1,32880 € | 132,88 € |
| 250 | 1,25440 € | 313,60 € |
| 500 | 1,20958 € | 604,79 € |
| 1.000 | 1,17268 € | 1.172,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13373 € | 2.834,32 € |
| 5.000 | 1,11025 € | 5.551,25 € |
| 7.500 | 1,09851 € | 8.238,83 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,71560 € |











