


IAUC50N08S5L096ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC50N08S5L096ATMA1TR-ND - Tape & Reel (TR) 448-IAUC50N08S5L096ATMA1CT-ND - Cut Tape (CT) 448-IAUC50N08S5L096ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC50N08S5L096ATMA1 |
Description | MOSFET_(75V 120V( PG-TDSON-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A 60W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC50N08S5L096ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 24µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1684 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89200 € | 8,92 € |
| 100 | 0,59600 € | 59,60 € |
| 500 | 0,46918 € | 234,59 € |
| 1.000 | 0,42838 € | 428,38 € |
| 2.000 | 0,41934 € | 838,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34621 € | 1.731,05 € |
| 10.000 | 0,34260 € | 3.426,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |













