ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 240MHz 4.06MB (4.06M x 8) FLASH 216-TEQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT3DLABDBQ1AESGS

DigiKey Part Number
448-CYT3DLABDBQ1AESGS-ND
Manufacturer
Manufacturer Product Number
CYT3DLABDBQ1AESGS
Description
TRAVEO-2 CLUST.2.5DGRAPH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 240MHz 4.06MB (4.06M x 8) FLASH 216-TEQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
CYT3DLABDBQ1AESGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7F
Core Size
32-Bit Dual-Core
Speed
100MHz, 240MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, LVD, Temp Sensor, WDT
Number of I/O
108
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 48x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
216-TEQFP (24x24)
Package / Case
216-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40017,92795 €7.171,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,92795 €
Unit Price with VAT:22,23066 €