Direct
Similar
Similar

BSZ110N06NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ110N06NS3GATMA1TR-ND - Tape & Reel (TR) BSZ110N06NS3GATMA1CT-ND - Cut Tape (CT) BSZ110N06NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ110N06NS3GATMA1 |
Description | MOSFET N-CH 60V 20A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ110N06NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 23µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74900 € | 7,49 € |
| 100 | 0,49360 € | 49,36 € |
| 500 | 0,38416 € | 192,08 € |
| 1.000 | 0,34890 € | 348,90 € |
| 2.000 | 0,31923 € | 638,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25319 € | 1.265,95 € |
| 10.000 | 0,23785 € | 2.378,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |




















