BC807UE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7.181
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.998
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 500mA 200MHz 330mW Surface Mount PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807UE6327HTSA1

DigiKey Part Number
BC807UE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC807UE6327HTSA1
Description
TRANS 2PNP 45V 500MA PG-SC74-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 500mA 200MHz 330mW Surface Mount PG-SC74-6
Datasheet
 Datasheet
EDA/CAD Models
BC807UE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
330mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,10738 €966,42 €
Unit Price without VAT:0,10738 €
Unit Price with VAT:0,13315 €