PIMT1,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 12.544
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 371
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 362
Unit Price: 0,39000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 100mA 100MHz 600mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIMT1,115

DigiKey Part Number
1727-1729-2-ND - Tape & Reel (TR)
1727-1729-1-ND - Cut Tape (CT)
1727-1729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIMT1,115
Description
TRANS 2PNP 40V 100MA 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 100mA 100MHz 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PIMT1,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
600mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16900 €1,69 €
1000,10560 €10,56 €
5000,07804 €39,02 €
1.0000,06913 €69,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05778 €173,34 €
6.0000,05205 €312,30 €
9.0000,04913 €442,17 €
15.0000,04584 €687,60 €
21.0000,04389 €921,69 €
30.0000,04200 €1.260,00 €
75.0000,03784 €2.838,00 €
150.0000,03528 €5.292,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €