
2EDN7534UXTSA1 | |
|---|---|
DigiKey Part Number | 448-2EDN7534UXTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2EDN7534UXTSA1 |
Description | DRIVER IC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-TSNP-6-13 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7534UXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.4V, 1.9V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8.6ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,34667 € | 2.600,02 € |
| 15.000 | 0,33994 € | 5.099,10 € |
| 22.500 | 0,33656 € | 7.572,60 € |
| Unit Price without VAT: | 0,34667 € |
|---|---|
| Unit Price with VAT: | 0,42987 € |


