ILCX19-FF5F10-50.000MHZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45068 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,35582 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45068 €
Datasheet

Similar


TXC CORPORATION
In Stock: 578
Unit Price: 0,77000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,23660 €
Datasheet

Similar


Taitien
In Stock: 2.039
Unit Price: 0,57000 €
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: 0,29191 €
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 200
Unit Price: 0,64560 €
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 200
Unit Price: 0,64560 €
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: 0,94700 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 979
Unit Price: 0,36000 €
Datasheet
50 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX19-FF5F10-50.000MHZ

DigiKey Part Number
2780-ILCX19-FF5F10-50.000MHZTR-ND - Tape & Reel (TR)
2780-ILCX19-FF5F10-50.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ILCX19-FF5F10-50.000MHZ
Description
CRYSTAL 50.0000MHZ 10PF SMD
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes