Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XZAEELNANF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-XZAEELNANF-50.000000TR-ND - Tape & Reel (TR) 1664-XZAEELNANF-50.000000CT-ND - Cut Tape (CT) 1664-XZAEELNANF-50.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZAEELNANF-50.000000 |
Description | CRYSTAL 50.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZAEELNANF-50.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,36184 € | 90,46 € |
| 500 | 0,34688 € | 173,44 € |
| 1.000 | 0,33252 € | 332,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31099 € | 932,97 € |
| 6.000 | 0,29813 € | 1.788,78 € |
| 9.000 | 0,29086 € | 2.617,74 € |
| 15.000 | 0,28196 € | 4.229,40 € |
| 21.000 | 0,27625 € | 5.801,25 € |
| 30.000 | 0,27033 € | 8.109,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |








