Digital Switch Special Purpose PNP-NC Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IK-0107

DigiKey Part Number
4903-IK-0107-ND
Manufacturer
Manufacturer Product Number
IK-0107
Description
IGUS - INITIATOR KIT / ZLW-20120
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose PNP-NC Hall Effect
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Function
Special Purpose
Technology
Polarization
North Pole, South Pole
Sensing Range
-
Test Condition
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
PNP-NC
Features
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1139,46000 €139,46 €
Manufacturers Standard Package
Unit Price without VAT:139,46000 €
Unit Price with VAT:172,93040 €