RJ22V-C-A12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 9,65000 €
Image for RJ22V-C-A12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ22V-C-A12

DigiKey Part Number
1885-RJ22V-C-A12-ND
Manufacturer
Manufacturer Product Number
RJ22V-C-A12
Description
RELAY GEN PURPOSE DPDT 1A 12V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
IDEC
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
9.6 VAC
Packaging
Bulk
Must Release Voltage
3.6 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Through Hole
Release Time
10 ms
Coil Voltage
12VAC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CE, CSA, cURus, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 125W
Coil Resistance
62.5 Ohms
Coil Current
75 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJ22V-A-A12IDEC01885-RJ22V-A-A12-ND9,65000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,90000 €10,90 €
Manufacturers Standard Package
Unit Price without VAT:10,90000 €
Unit Price with VAT:13,51600 €