Parametric Equivalent

RJ22V-A-A12 | |
|---|---|
DigiKey Part Number | 1885-RJ22V-A-A12-ND |
Manufacturer | |
Manufacturer Product Number | RJ22V-A-A12 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Category | Termination Style PC Pin |
Manufacturer IDEC | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 9.6 VAC |
Packaging Bulk | Must Release Voltage 3.6 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type Through Hole | Release Time 10 ms |
Coil Voltage 12VAC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 125W | Coil Resistance 62.5 Ohms |
Coil Current 75 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ22V-C-A12 | IDEC | 0 | 1885-RJ22V-C-A12-ND | 10,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,96600 € |

