
21003-070E | |
|---|---|
DigiKey Part Number | 5378-21003-070ETR-ND - Tape & Reel (TR) 5378-21003-070ECT-ND - Cut Tape (CT) 5378-21003-070EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21003-070E |
Description | NOVASTACK 35-HDH PLUG 70P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,66800 € | 41,70 € |
| 50 | 1,58840 € | 79,42 € |
| 100 | 1,51260 € | 151,26 € |
| 250 | 1,41784 € | 354,46 € |
| 500 | 1,35018 € | 675,09 € |
| 1.000 | 1,31672 € | 1.316,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,07575 € | 5.378,75 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,59160 € |



