
GSAB01A1B | |
|---|---|
DigiKey Part Number | GSAB01A1B-ND |
Manufacturer | |
Manufacturer Product Number | GSAB01A1B |
Description | SWITCH ROTARY SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 156,81380 € | 7.840,69 € |
| Unit Price without VAT: | 156,81380 € |
|---|---|
| Unit Price with VAT: | 194,44911 € |






