
| D4B-4111N | |
|---|---|
| DigiKey Part Number | Z5672-ND | 
| Manufacturer | |
| Manufacturer Product Number | D4B-4111N | 
| Description | SWITCH SNAP ACTION SPDT 10A 120V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT (DB/DM) Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT (DB/DM) | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 10A (AC), 6A (DC) | |
| Voltage Rating - AC | 120 V | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Side Rotary, Roller | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | - | |
| Operating Force | 960gf | |
| Release Force | 150gf | |
| Operating Position | 21° | |
| Pretravel | 21° | |
| Differential Travel | 12° | |
| Overtravel | 50° | |
| Mechanical Life | 30,000,000 Cycles | |
| Electrical Life | 500,000 Cycles | |
| Operating Temperature | -40°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 99,94000 € | 99,94 € | 
| 10 | 82,74600 € | 827,46 € | 
| 25 | 76,75000 € | 1.918,75 € | 
| 50 | 72,50020 € | 3.625,01 € | 
| 100 | 70,21290 € | 7.021,29 € | 
| Unit Price without VAT: | 99,94000 € | 
|---|---|
| Unit Price with VAT: | 123,92560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece