
2455RP-91000437 | |
|---|---|
DigiKey Part Number | 480-6798-ND |
Manufacturer | |
Manufacturer Product Number | 2455RP-91000437 |
Description | THERMOSTAT 90DEG C CYLINDER QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | 167°F (75°C) | |
Current Rating - AC | 10A (240V) | |
Current Rating - DC | - | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | - | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 5 | 6,82200 € | 34,11 € |
| 10 | 6,55700 € | 65,57 € |
| 30 | 6,18233 € | 185,47 € |
| 50 | 6,02480 € | 301,24 € |
| 100 | 5,82680 € | 582,68 € |
| 500 | 5,57238 € | 2.786,19 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 9,33720 € |


