
2455R 01000076 | |
|---|---|
DigiKey Part Number | 480-5867-ND |
Manufacturer | |
Manufacturer Product Number | 2455R 01000076 |
Description | THERMOSTAT 90DEG C CYLINDER QC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | 167°F (75°C) | |
Current Rating - AC | 7.2A (277V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,61000 € | 21,61 € |
| 5 | 19,71800 € | 98,59 € |
| 10 | 19,01600 € | 190,16 € |
| 25 | 18,17920 € | 454,48 € |
| 50 | 17,60780 € | 880,39 € |
| 100 | 17,08420 € | 1.708,42 € |
| 500 | 16,03108 € | 8.015,54 € |
| Unit Price without VAT: | 21,61000 € |
|---|---|
| Unit Price with VAT: | 26,79640 € |


