


H3AXG-10108-Y8 | |
|---|---|
DigiKey Part Number | H3AXG-10108-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-Y8 |
Description | JUMPER-H1507TR/A3048Y/X 8" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50700 € | 5,07 € |
| 30 | 0,46000 € | 13,80 € |
| 50 | 0,43940 € | 21,97 € |
| 100 | 0,41310 € | 41,31 € |
| 250 | 0,38084 € | 95,21 € |
| 500 | 0,35814 € | 179,07 € |
| 1.000 | 0,33678 € | 336,78 € |
| 2.500 | 0,31051 € | 776,27 € |
| 5.000 | 0,29202 € | 1.460,10 € |
| Unit Price without VAT: | 0,50700 € |
|---|---|
| Unit Price with VAT: | 0,62868 € |











