


H3AXG-10105-Y8 | |
|---|---|
DigiKey Part Number | H3AXG-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-Y8 |
Description | JUMPER-H1507TR/A3048Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48100 € | 4,81 € |
| 30 | 0,43600 € | 13,08 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39170 € | 39,17 € |
| 250 | 0,36112 € | 90,28 € |
| 500 | 0,33956 € | 169,78 € |
| 1.000 | 0,31932 € | 319,32 € |
| 2.500 | 0,29441 € | 736,02 € |
| 5.000 | 0,27687 € | 1.384,35 € |
| Unit Price without VAT: | 0,48100 € |
|---|---|
| Unit Price with VAT: | 0,59644 € |











