


H3AAT-10103-W4 | |
|---|---|
DigiKey Part Number | H3AAT-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-W4 |
Description | JUMPER-H1506TR/A2015W/H1506TR 3" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49000 € | 4,90 € |
| 30 | 0,44433 € | 13,33 € |
| 50 | 0,42460 € | 21,23 € |
| 100 | 0,39930 € | 39,93 € |
| 250 | 0,36808 € | 92,02 € |
| 500 | 0,34616 € | 173,08 € |
| 1.000 | 0,32551 € | 325,51 € |
| 2.500 | 0,30012 € | 750,30 € |
| 5.000 | 0,28225 € | 1.411,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |











