


H3AAT-10102-W4 | |
|---|---|
DigiKey Part Number | H3AAT-10102-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-W4 |
Description | JUMPER-H1506TR/A2015W/H1506TR 2" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48200 € | 4,82 € |
| 30 | 0,43733 € | 13,12 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,39290 € | 39,29 € |
| 250 | 0,36224 € | 90,56 € |
| 500 | 0,34064 € | 170,32 € |
| 1.000 | 0,32034 € | 320,34 € |
| 2.500 | 0,29536 € | 738,40 € |
| 5.000 | 0,27776 € | 1.388,80 € |
| Unit Price without VAT: | 0,48200 € |
|---|---|
| Unit Price with VAT: | 0,59768 € |











