


290CX | |
|---|---|
DigiKey Part Number | HM5033-ND |
Manufacturer | |
Manufacturer Product Number | 290CX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 120V Primary 650V, 6.3V, 5V Secondary 207mA, 4A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 650V, 6.3V, 5V | |
Current - Output (Max) | 207mA, 4A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.38mm L x 103.20mm W | |
Height - Seated (Max) | 96.85mm | |
Voltage - Isolation | - | |
Weight | 6.8 lbs (3.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,34000 € | 115,34 € |
| 10 | 103,59800 € | 1.035,98 € |
| 25 | 99,23720 € | 2.480,93 € |
| 50 | 96,05400 € | 4.802,70 € |
| Unit Price without VAT: | 115,34000 € |
|---|---|
| Unit Price with VAT: | 143,02160 € |



