Box Metal, Aluminum Unpainted U Shaped Pieces 3.240" L x 2.250" W (82.30mm x 57.15mm) X 1.640" (41.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted U Shaped Pieces 3.240" L x 2.250" W (82.30mm x 57.15mm) X 1.640" (41.66mm)
1411FBDU
1411FBDU

1411FBDU

DigiKey Part Number
HM2541-ND
Manufacturer
Manufacturer Product Number
1411FBDU
Description
BOX ALUM 3.24"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 3.240" L x 2.250" W (82.30mm x 57.15mm) X 1.640" (41.66mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBDU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.240" L x 2.250" W (82.30mm x 57.15mm)
Height
1.640" (41.66mm)
Area (L x W)
7.29in² (47.0cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.14 lb (63.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,37000 €8,37 €
57,15600 €35,78 €
106,68900 €66,89 €
256,11720 €152,93 €
505,71760 €285,88 €
1005,34420 €534,42 €
2504,95704 €1.239,26 €
Manufacturers Standard Package
Unit Price without VAT:8,37000 €
Unit Price with VAT:10,37880 €
Alternate Color
BOX ALUM BLACK 3.24"L X 2.25"W
In-Stock: 0
Unit Price: 11,21000 €