



1411FBDBK | |
|---|---|
DigiKey Part Number | HM2540-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBDBK |
Description | BOX ALUM BLACK 3.24"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black U Shaped Pieces 3.240" L x 2.250" W (82.30mm x 57.15mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBDBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.240" L x 2.250" W (82.30mm x 57.15mm) | |
Height | 1.640" (41.66mm) | |
Area (L x W) | 7.29in² (47.0cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,90040 € |


